Bridgetek FT900Q-T, 32bit FT32 Microcontroller, Embedded Microcontroller, 100MHz, 256 kB Flash, Shadow, 100-Pin QFN
- RS Stock No.:
- 177-5922
- Mfr. Part No.:
- FT900Q-T
- Manufacturer:
- Bridgetek
Discontinued product
- RS Stock No.:
- 177-5922
- Mfr. Part No.:
- FT900Q-T
- Manufacturer:
- Bridgetek
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
FT900/901/902/903 32-Bit Microcontrollers
The FT90x series of 32-bit RISC-core microcontrollers provides an extensive range of connectivity options, making it the ideal choice for advanced technology 'bridging' applications. Programs execute in zero wait-state RAM yielding 310DMIPS performance from a 100MHz clock. On power-up, program code is automatically transferred from non-volatile Flash memory to shadow RAM where it executes resulting in 3.1DMIPS/MHz performance.
100MHz 32-bit RISC architecture with 3.1DMIPS/MHz performance
256KB Flash + 256KB shadow RAM memory
64KB data SRAM
32.768kHz RTC clock support
4 x User Timers
8-bit parallel camera interface
USB2.0 Hi-Speed (480Mbps) device controller with Battery Charge Detection (BCD)
USB2.0 Hi-Speed (480Mbps) EHCI host controller with BCD emulation
10/100Base-TX Ethernet MAC with MII interface compliant with IEEE 802.3/802.3u (FT900/901 only)
2 x CAN 2.0 controllers for data transfer up to 1Mbit/s (FT900/902 only)
I²S master/slave interface (24.57/22.57MHz)
2 x SPI slaves support single data transfer with 25MHz clock
SPI master supports single/dual/quad modes of data transfer with up to 25MHz clock
UART interface configured as 1 x full UART or 2 x basic UARTs (TX/RX/CTS/RTS)
2 x I²C bus interfaces can be configured as master or slave, up to 3.4Mbps
7 x PWM channel outputs with support for PCM 8/16-bit stereo audio output
7 x analogue input channels to 10-bit ADC @ 960KSPS
2 x 10-bit DACs @ 1MSPS
SD V3.0 host controller supports up to 25MHz SD clock and software supports SD card format in SD/SDHC/SDXC
USB DFU Bootloader
Power supply: +3.0V to +3.6Vdc
Operating temperature range: -40 to +85°C
RS Product Codes
901-5001 FT900L LQFP100
901-5004 FT900Q QFN100
901-5008 FT901L LQFP100
901-5017 FT901Q QFN100
901-5010 FT902L LQFP100
901-5014 FT902Q QFN100
901-5023 FT903L LQFP100
901-5026 FT903Q QFN100
256KB Flash + 256KB shadow RAM memory
64KB data SRAM
32.768kHz RTC clock support
4 x User Timers
8-bit parallel camera interface
USB2.0 Hi-Speed (480Mbps) device controller with Battery Charge Detection (BCD)
USB2.0 Hi-Speed (480Mbps) EHCI host controller with BCD emulation
10/100Base-TX Ethernet MAC with MII interface compliant with IEEE 802.3/802.3u (FT900/901 only)
2 x CAN 2.0 controllers for data transfer up to 1Mbit/s (FT900/902 only)
I²S master/slave interface (24.57/22.57MHz)
2 x SPI slaves support single data transfer with 25MHz clock
SPI master supports single/dual/quad modes of data transfer with up to 25MHz clock
UART interface configured as 1 x full UART or 2 x basic UARTs (TX/RX/CTS/RTS)
2 x I²C bus interfaces can be configured as master or slave, up to 3.4Mbps
7 x PWM channel outputs with support for PCM 8/16-bit stereo audio output
7 x analogue input channels to 10-bit ADC @ 960KSPS
2 x 10-bit DACs @ 1MSPS
SD V3.0 host controller supports up to 25MHz SD clock and software supports SD card format in SD/SDHC/SDXC
USB DFU Bootloader
Power supply: +3.0V to +3.6Vdc
Operating temperature range: -40 to +85°C
RS Product Codes
901-5001 FT900L LQFP100
901-5004 FT900Q QFN100
901-5008 FT901L LQFP100
901-5017 FT901Q QFN100
901-5010 FT902L LQFP100
901-5014 FT902Q QFN100
901-5023 FT903L LQFP100
901-5026 FT903Q QFN100
Specifications
Attribute | Value |
---|---|
Family Name | Embedded Microcontroller |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 100 |
Device Core | FT32 |
Data Bus Width | 32bit |
Program Memory Size | 256 kB |
Maximum Frequency | 100MHz |
RAM Size | 64 kB, 256 kB |
USB Channels | 1 x Host, 1 x Peripheral Controller |
Number of PWM Units | 1 |
Typical Operating Supply Voltage | 3.3 V |
Maximum Operating Temperature | +85 °C |
Length | 12mm |
ADCs | 1 (7 x 10 bit) |
Height | 0.85mm |
Width | 12mm |
Maximum Number of Ethernet Channels | 1 |
Data Rate | 1Mbps |
Minimum Operating Temperature | -40 °C |
Dimensions | 12 x 12 x 0.85mm |
Pulse Width Modulation | 1 (7 x 8 / 16 bit) |
Instruction Set Architecture | RISC |
Number of ADC Units | 1 |
Program Memory Type | Flash, Shadow |