Microchip PIC24EP512GU814-I/PL, 16bit PIC Microcontroller, PIC24E, 60MHz, 536 kB Flash, 144-Pin LQFP
- RS Stock No.:
- 177-4021
- Mfr. Part No.:
- PIC24EP512GU814-I/PL
- Manufacturer:
- Microchip
Temporarily out of stock - back order for despatch 04/07/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP741.15
(exc. VAT)
PHP830.09
(inc. VAT)
Units | Per Unit |
1 - 9 | PHP741.15 |
10 - 49 | PHP718.92 |
50 + | PHP697.35 |
- RS Stock No.:
- 177-4021
- Mfr. Part No.:
- PIC24EP512GU814-I/PL
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
The PIC24E general purpose MCUs feature the highest speed 70 MIPS core with excellent performance and code density. It offers superior ADC performance, CTMU, Op Amps and Peripheral Trigger Generator (PTG) for high-end general purpose applications.
Operating Conditions:
3.0V to 3.6V, -40ºC to +85ºC, DC to 70 MIPS
3.0V to 3.6V, -40ºC to +125ºC, DC to 60 MIPS
PIC24E MCU Core:
Modified Harvard Architecture
C Compiler Optimized Instruction Set
16-bit Wide Data Path
24-bit Wide Instructions
16x16 Integer Multiply Operations
32/16 and 16/16 Integer Divide Operations
High-Speed PWM:
Up to three PWM pairs with independent timing
Dead time for rising and falling edges
7.14 ns PWM resolution
PWM support for:- Inverters, PFC, Lighting- BLDC, PMSM, ACIM, SRM
Programmable Fault inputs
Flexible trigger configurations for ADC conversions
Advanced Analog Features:
ADC module:- Configurable as 10-bit, 1.1 Msps with four S&H or12-bit, 500 ksps with one S&H
3.0V to 3.6V, -40ºC to +85ºC, DC to 70 MIPS
3.0V to 3.6V, -40ºC to +125ºC, DC to 60 MIPS
PIC24E MCU Core:
Modified Harvard Architecture
C Compiler Optimized Instruction Set
16-bit Wide Data Path
24-bit Wide Instructions
16x16 Integer Multiply Operations
32/16 and 16/16 Integer Divide Operations
High-Speed PWM:
Up to three PWM pairs with independent timing
Dead time for rising and falling edges
7.14 ns PWM resolution
PWM support for:- Inverters, PFC, Lighting- BLDC, PMSM, ACIM, SRM
Programmable Fault inputs
Flexible trigger configurations for ADC conversions
Advanced Analog Features:
ADC module:- Configurable as 10-bit, 1.1 Msps with four S&H or12-bit, 500 ksps with one S&H
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | PIC24E |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 144 |
Device Core | PIC |
Data Bus Width | 16bit |
Program Memory Size | 536 kB |
Maximum Frequency | 60MHz |
RAM Size | 52 kB |
USB Channels | 1 |
Number of PWM Units | 1 |
Number of SPI Channels | 4 |
Number of I2C Channels | 2 |
Number of UART Channels | 4 |
Number of USART Channels | 0 |
Number of CAN Channels | 2 |
Typical Operating Supply Voltage | 3.6 (Maximum) V |
Dimensions | 20 x 20 x 1.45mm |
Minimum Operating Temperature | -40 °C |
Number of ADC Units | 2 |
Number of PCI Channels | 0 |
Maximum Operating Temperature | +85 °C |
Number of Ethernet Channels | 0 |
Automotive Standard | AEC-Q100 |
Length | 20mm |
ADCs | 32 x 10/12 bit |
Program Memory Type | Flash |
Height | 1.45mm |
Number of LIN Channels | 0 |
Width | 20mm |
Pulse Width Modulation | 1 (16 Channel) |
Instruction Set Architecture | RISC |
Maximum Number of Ethernet Channels | 0 |