Microchip ATSAM3U1CB-AU, 32bit ARM Cortex M3 Microcontroller, ATSAM, 96MHz, 64 kB Flash, 100-Pin LQFP
- RS Stock No.:
- 177-3453
- Mfr. Part No.:
- ATSAM3U1CB-AU
- Manufacturer:
- Microchip
Temporarily out of stock - back order for despatch 06/06/2024, delivery within 10 working days from desptach date
Added
Price Each (In a Tray of 90)
PHP260.016
(exc. VAT)
PHP291.218
(inc. VAT)
Units | Per Unit | Per Tray* |
90 + | PHP260.016 | PHP23,401.44 |
*price indicative |
- RS Stock No.:
- 177-3453
- Mfr. Part No.:
- ATSAM3U1CB-AU
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Microchip's ARM®-based SAM3U1C is a member of the SAM3U family of flash microcontrollers based on the high-performance 32-bit ARM Cortex®-M3 RISC processor. It operates at a maximum speed of 96MHz and features 64KB of flash memory and 20KB of SRAM. The peripheral set includes a High Speed USB device and PHY at 480Mbps, high-speed multimedia card interface for SDIO/SD/MMC, a 16-bit external bus interface supporting NAND flash, three USARTs, TWI (I2C), four SPIs, I2S, four PWM timers, three 16-bit timers, RTC, four 12-bit and four 10-bit ADCs. The architecture is designed to sustain high-speed data transfers. The multi-layer bus matrix, multiple SRAM banks, PDC, and DMA support parallel tasks and maximize data throughput. The SAM3U1C operates from 1.62V to 3.6V and is available in 100-pin LQFP and BGA packages.
Microcontroller Features
Core
ARM7TDMI® ARM® Thumb® Processor 32-bit RISC Architecture
High-density 16-bit Instruction Set
EmbeddedICE™ In-circuit Emulation
Core
ARM7TDMI® ARM® Thumb® Processor 32-bit RISC Architecture
High-density 16-bit Instruction Set
EmbeddedICE™ In-circuit Emulation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | ATSAM |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 100 |
Device Core | ARM Cortex M3 |
Data Bus Width | 32bit |
Program Memory Size | 64 kB |
Maximum Frequency | 96MHz |
RAM Size | 20 kB |
USB Channels | 1 |
Number of PWM Units | 1 x 16 bit |
Number of SPI Channels | 4 |
Typical Operating Supply Voltage | 3.6 (Maximum) V |
Number of UART Channels | 1 |
Number of I2C Channels | 2 |
Number of CAN Channels | 0 |
Number of USART Channels | 3 |
Data Rate | 400kbit/s |
Number of LIN Channels | 0 |
Width | 14mm |
Height | 1.45mm |
ADCs | 8 x 10/12 bit |
Length | 14mm |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 2 |
Instruction Set Architecture | Harvard, RISC |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Dimensions | 14 x 14 x 1.45mm |
Pulse Width Modulation | 1 (4 x 16 bit) |
Program Memory Type | Flash |