- RS Stock No.:
- 177-2178
- Mfr. Part No.:
- PIC18F25K40-I/ML
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-2178
- Mfr. Part No.:
- PIC18F25K40-I/ML
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
PIC18(L)F25K40 microcontrollers combine large Flash/EE/RAM memory, rich peripheral integration, XLP and 5V support to suit a variety of general purpose applications. These 28-pin devices deliver Core Independent Peripherals such as CWG, WWDT, CRC/Memory Scan, Hardware CVD, Zero-Cross Detect and Peripheral Pin Select, providing for increased design flexibility and lower system cost.
PIC18 Core with 83 Instructions, 31 Stack Levels
Internal 64MHz oscillator
Operating Voltage Range:- F Version (2.3V – 5.5V)- Low Power LF variant (1.8V –3.6V)
Temperature Range:- Industrial Version (-40C to 85C)- Extended Version (-40C to 125C)
MEMORIES:
16 KB Flash Program Memory with self read/write capability
1024 Bytes Data SRAM Memory
256 Bytes of EEPROM
INTELLIGENT ANALOG:
24 x 10-bit ADC channels
1 x 5-bit DAC
2 x Comparators
Fixed Voltage Reference (FVR) module - 1.024V, 2.048V and 4.096V output levels
Hardware Capacitive Voltage Divider (CVD) for mTouch buttons/sliders
1 x Zero-Cross Detect
Internal 64MHz oscillator
Operating Voltage Range:- F Version (2.3V – 5.5V)- Low Power LF variant (1.8V –3.6V)
Temperature Range:- Industrial Version (-40C to 85C)- Extended Version (-40C to 125C)
MEMORIES:
16 KB Flash Program Memory with self read/write capability
1024 Bytes Data SRAM Memory
256 Bytes of EEPROM
INTELLIGENT ANALOG:
24 x 10-bit ADC channels
1 x 5-bit DAC
2 x Comparators
Fixed Voltage Reference (FVR) module - 1.024V, 2.048V and 4.096V output levels
Hardware Capacitive Voltage Divider (CVD) for mTouch buttons/sliders
1 x Zero-Cross Detect
Specifications
Attribute | Value |
---|---|
Family Name | PIC18F |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 28 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 32 kB |
Maximum Frequency | 64MHz |
RAM Size | 2 kB |
Number of PWM Units | 1 x 10 bit |
Number of SPI Channels | 1 |
Number of USART Channels | 1 |
Typical Operating Supply Voltage | 5.5 (Maximum) V |
Number of UART Channels | 1 |
Number of I2C Channels | 1 |
Maximum Operating Temperature | +85 °C |
ADCs | 24 x 10 bit |
Length | 6mm |
Number of ADC Units | 1 |
Program Memory Type | Flash |
Pulse Width Modulation | 1 (2 x 10 bit) |
Dimensions | 6 x 6 x 0.95mm |
Width | 6mm |
Minimum Operating Temperature | -40 °C |
Height | 0.95mm |