- RS Stock No.:
- 177-0490
- Mfr. Part No.:
- PIC12C509A-04I/SN
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-0490
- Mfr. Part No.:
- PIC12C509A-04I/SN
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
This powerful (1μsecond instruction execution) yet easy-to-program (only 33 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchips powerful PIC® architecture into an 8-pin package. Easily adapted for automotive, industrial, appliances and consumer entry-level product applications.
6 I/O pins with 25mA source/sink per I/O, 4 oscillator selections including the internal 4 MHz RC oscillator with programmable calibration, and Power-on Reset.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | PIC12 |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 8 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 512 x 12 words |
Maximum Frequency | 4MHz |
RAM Size | 41 B |
USB Channels | 0 |
Number of PWM Units | 0 |
Number of SPI Channels | 0 |
Number of CAN Channels | 0 |
Number of USART Channels | 0 |
Typical Operating Supply Voltage | 3 → 5.5 V |
Number of I2C Channels | 0 |
Number of UART Channels | 0 |
Height | 1.78mm |
Width | 5.41mm |
Pulse Width Modulation | 0 |
Program Memory Type | Flash |
ADCs | 0 |
Length | 5.33mm |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 0 |
Instruction Set Architecture | RISC |
Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |
Dimensions | 5.33 x 5.41 x 1.78mm |
Number of PCI Channels | 0 |
Number of LIN Channels | 0 |
Maximum Number of Ethernet Channels | 0 |