Bridgetek, 32bit FT32B, FT93 Microcontroller, 100MHz, 128 kB Flash, 48-Pin QFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
176-9103
Mfr. Part No.:
FT932Q-T
Brand:
Bridgetek
Find similar products by selecting one or more attributes.
Select all

Brand

Bridgetek

Family Name

FT93

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

48

Device Core

FT32B

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

100MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

1 x 8/16 bit

Number of SPI Channels

1

Typical Operating Supply Voltage

3.3 V

Number of I2C Channels

1

Number of UART Channels

4

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Program Memory Type

Flash

ADCs

3 x 8 bit

Height

0.85mm

Width

7mm

Instruction Set Architecture

RISC

Pulse Width Modulation

1 (8 x 16 bit)

Minimum Operating Temperature

-40 °C

Dimensions

7 x 7 x 0.85mm

Length

7mm

FT93x series – 32 bit MCU The FT93x series includes the FT930, FT931, FT932 and FT933 which are complete System-On-Chip 32-bit RISC microcontrollers for USB to multi-interface bridging and embedded applications featuring a high level of integration and low power consumption. With a D2XX hardware engine built-in, it is compatible with D2XX drivers.Using the industry standard GCC compiler, together with the Eclipse IDE, the FT9xx Toolchain (V.2.3.2) will allow the FT93x to utilise a wide variety of third-party and open source software.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.