Microchip ATSAML21G18B-AUT, 32bit ARM Cortex M0 Microcontroller, SAM L1, 48MHz, 256 kB Flash, 48-Pin TQFP
- RS Stock No.:
- 171-7748
- Mfr. Part No.:
- ATSAML21G18B-AUT
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 171-7748
- Mfr. Part No.:
- ATSAML21G18B-AUT
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Microchip Technology Microcontroller
The Microchip technology SAML1 family type, TQFP package, surface mount, 48-pin ARMCortex-M0 based 32-bit microcontroller has a maximum voltage rating of 3.63V. It is an ultra-low-power ATSAML1 based flash microcontroller (MCU) that features power management technologies and consumes under 35MHz in active mode and 200nA in sleep mode. In addition to ultra-low-power performance, this device features full-speed USB host and device, event system and sleepwalking, 12-bit analogue, AES, capacitive touch sensing and built-in op-amps.
Features and Benefits
256KB in-system self-programmable Flash
32KB SRAM Main Memory
8KB Flash Read-While-Write section
8KB SRAM Low power Memory
ARM Cortex-M0+CPU running at up to 48MHz
Battery backup support
CRC-32 generator
Embedded Buck/LDO regulator supporting on-the-fly selection
Idle, standby, backup, and Off sleep modes
One 12-bit, 1MSPS analogue-to-Digital Converter (ADC)
One Configurable Custom Logic (CCL)
Operating temperature ranges between - 40°C and 85°C
Peripheral Touch Controller (PTC)
Three Operational Amplifiers (OPAMP)
Two analogue Comparators (AC) with window compare function
Two performance levels
Two-channel, 12-bit, 1MSPS Dual Output Digital-to-Analog Converter (DAC)
Two-pin Serial Wire Debug (SWD) programming, test and debugging interface
Ultra-Low Power Architecture consuming under 35uA/MHz in Active mode
Wake-up on touch in standby mode
Watchdog Timer (WDT)
32KB SRAM Main Memory
8KB Flash Read-While-Write section
8KB SRAM Low power Memory
ARM Cortex-M0+CPU running at up to 48MHz
Battery backup support
CRC-32 generator
Embedded Buck/LDO regulator supporting on-the-fly selection
Idle, standby, backup, and Off sleep modes
One 12-bit, 1MSPS analogue-to-Digital Converter (ADC)
One Configurable Custom Logic (CCL)
Operating temperature ranges between - 40°C and 85°C
Peripheral Touch Controller (PTC)
Three Operational Amplifiers (OPAMP)
Two analogue Comparators (AC) with window compare function
Two performance levels
Two-channel, 12-bit, 1MSPS Dual Output Digital-to-Analog Converter (DAC)
Two-pin Serial Wire Debug (SWD) programming, test and debugging interface
Ultra-Low Power Architecture consuming under 35uA/MHz in Active mode
Wake-up on touch in standby mode
Watchdog Timer (WDT)
Applications
Consumer appliances
Home automation
Industrial
Metering
Home automation
Industrial
Metering
Specifications
Attribute | Value |
---|---|
Family Name | SAM L1 |
Package Type | TQFP |
Mounting Type | Surface Mount |
Pin Count | 48 |
Device Core | ARM Cortex M0 |
Data Bus Width | 32bit |
Program Memory Size | 256 kB |
Maximum Frequency | 48MHz |
RAM Size | 32 kB |
USB Channels | 1 |
Number of PWM Units | 0 |
Number of SPI Channels | 6 |
Number of CAN Channels | 0 |
Number of USART Channels | 1 |
Number of I2C Channels | 6 |
Typical Operating Supply Voltage | 3.63 V |
Number of UART Channels | 1 |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Dimensions | 7 x 7 x 1.05mm |
Width | 7mm |
Number of LIN Channels | 1 |
Height | 1.05mm |
ADCs | 14 x 12 bit |
Length | 7mm |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Minimum Operating Temperature | -40 °C |
Program Memory Type | Flash |
Pulse Width Modulation | 0 |
Maximum Number of Ethernet Channels | 0 |