STMicroelectronics STM32F101RET6, 32bit ARM Cortex M3 Microcontroller, STM32F, 36MHz, 512 kB Flash, 64-Pin LQFP
- RS Stock No.:
- 168-6484
- Mfr. Part No.:
- STM32F101RET6
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 168-6484
- Mfr. Part No.:
- STM32F101RET6
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
STM32F101 Series Microcontrollers, STMicroelectronics
STMicroelectronics STM32F101 is based on the ARM Cortex™ M3 Microcontroller and contains a 36 MHz CPU with up to 80 KB SRAM and up to 1 MB of Flash. The STM32 ARM Cortex-M3 32 bit Flash low density family MCU produce low power, low voltage and combine strong performance with real time capabilities.
The STM32F1 families advanced architecture integrate with the STM32 platform allowing the design of low power applications. The ARM Cortex™-M3 core processor with embedded Flash and SRAM is compatible with all ARM tools and software.
STs ARM/RISC 32-bit processor with 16 bit timers, 12 bit ADC, 12 bit DAC and comm interfaces (I2C, SPI, and USART.) Ideal in handheld equipment; PC and gaming peripherals; alarm systems; PLCs and industrial applications as well as application control and user interfaces.
The STM32F1 families advanced architecture integrate with the STM32 platform allowing the design of low power applications. The ARM Cortex™-M3 core processor with embedded Flash and SRAM is compatible with all ARM tools and software.
STs ARM/RISC 32-bit processor with 16 bit timers, 12 bit ADC, 12 bit DAC and comm interfaces (I2C, SPI, and USART.) Ideal in handheld equipment; PC and gaming peripherals; alarm systems; PLCs and industrial applications as well as application control and user interfaces.
Temperature range: -40 to +85 °C
Low voltage: 2 V to 3.6 V
Low voltage: 2 V to 3.6 V
STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly faster response to interrupts, all combined with industry leading power consumption.
Benefits
Excellent real-time behaviour
Oustanding power efficiency
Superior and innovative peripherals
Maximum integration
Cross family pin-to-pin, peripheral and software compatibility
Excellent real-time behaviour
Oustanding power efficiency
Superior and innovative peripherals
Maximum integration
Cross family pin-to-pin, peripheral and software compatibility
Specifications
Attribute | Value |
---|---|
Family Name | STM32F |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | ARM Cortex M3 |
Data Bus Width | 32bit |
Program Memory Size | 512 kB |
Maximum Frequency | 36MHz |
RAM Size | 48 kB |
USB Channels | 0 |
Number of PWM Units | 4 |
Number of SPI Channels | 3 |
Number of UART Channels | 0 |
Typical Operating Supply Voltage | 2 → 3.6 V |
Number of I2C Channels | 2 |
Number of USART Channels | 5 |
Number of CAN Channels | 0 |
Instruction Set Architecture | RISC |
Number of ADC Units | 1 |
Width | 10.2mm |
Number of LIN Channels | 0 |
ADCs | 16 x 12 bit |
Length | 10.2mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
Height | 1.45mm |
Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Pulse Width Modulation | 4(4 x 16 bit) |
Dimensions | 10.2 x 10.2 x 1.45mm |
Number of PCI Channels | 0 |