Microchip PIC24EP128MC202-I/SP, 16bit PIC Microcontroller, PIC24EP, 140MHz, 128 kB Flash, 28-Pin SPDIP
- RS Stock No.:
- 165-1922
- Mfr. Part No.:
- PIC24EP128MC202-I/SP
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 165-1922
- Mfr. Part No.:
- PIC24EP128MC202-I/SP
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
PIC24EPxxxGP/MC20x 16-Bit Flash Microcontrollers
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is a comprehensive range of 16-bit MCUs based upon the PIC24E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of on-board peripherals.
Microcontroller Features
70 MHz Max. CPU Speed
21 to 53 I/O Pins – Model Dependant
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
High/Low-Voltage Detection (HLVD) Module
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
21 to 53 I/O Pins – Model Dependant
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
High/Low-Voltage Detection (HLVD) Module
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
High-Speed PWM
10/12-Bit Analogue-to-Digital Converter (ADC) - 6 to 16 Channel Depending on Model
Five 16-Bit Timers
Two 32-Bit Timers
Operational Amplifier – 2 to 3 Depending on Model
Comparators – 3 to 4 Depending on Model
Charge Time Measurement Unit (CTMU) – Supports mTouch™ Capacitive Touch Sensing
Two UART Modules
Two SPI Modules
ECAN™ Module
Two I2C™ Modules
Programmable Cyclic Redundancy Check (CRC)
Peripheral Pin Select (PPS)
Peripheral Trigger Generator (PTG)
PIC24 Microcontrollers
Specifications
Attribute | Value |
---|---|
Family Name | PIC24EP |
Package Type | SPDIP |
Mounting Type | Through Hole |
Pin Count | 28 |
Device Core | PIC |
Data Bus Width | 16bit |
Program Memory Size | 128 kB |
Maximum Frequency | 140MHz |
RAM Size | 16 kB |
USB Channels | 0 |
Number of PWM Units | 4 |
Number of SPI Channels | 2 |
Number of I2C Channels | 2 |
Number of UART Channels | 2 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | 3 → 3.6 V |
Number of USART Channels | 0 |
Number of Ethernet Channels | 0 |
ADCs | 1(6 x 10bit)/1(6 x 12bit) |
Number of PCI Channels | 0 |
Maximum Number of Ethernet Channels | 0 |
Length | 35.56mm |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | Harvard |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Height | 3.81mm |
Number of LIN Channels | 2 |
Width | 0.295in |
Program Memory Type | Flash |
Dimensions | 1.4 x 0.295 x 0.15in |
Pulse Width Modulation | 4 x 16 bit, 6 (Motor Control) |