Microchip PIC32MM0256GPM036-I/MV, 32bit microAptiv CPU Microcontroller, PIC32MM, 25MHz, 256 kB Flash, 40-Pin UQFN
- RS Stock No.:
- 144-9477
- Mfr. Part No.:
- PIC32MM0256GPM036-I/MV
- Manufacturer:
- Microchip
Temporarily out of stock - back order for despatch 04/06/2024, delivery within 10 working days from desptach date
Added
Price Each (In a Tube of 73)
PHP163.179
(exc. VAT)
PHP182.76
(inc. VAT)
Units | Per Unit | Per Tube* |
73 - 73 | PHP163.179 | PHP11,912.067 |
146 - 292 | PHP159.916 | PHP11,673.868 |
365 + | PHP156.717 | PHP11,440.341 |
*price indicative |
- RS Stock No.:
- 144-9477
- Mfr. Part No.:
- PIC32MM0256GPM036-I/MV
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
PIC32MMxxxxGPM 32-Bit Microcontrollers
Microchip 32-bit PIC32MM family microcontrollers with microAptiv™ UC core and ECC Flash program memory. They feature the microMIPS™ instruction set for 35% smaller code while retaining 98% performance compared to MIPS32 processors. These PIC32MM MCUs are from Microchip's lowest power and most cost-effective family of 32-bit PIC32 microcontrollers. They are high performance general purpose MCUs ideal for applications demanding low power and longer battery life.
Featuring core-independent peripherals, these MCUs offload key functions from the CPU. The devices are fully supported by Microchips MPLAB® Code Configurator (MCC) software to help simplify designs. Typical target applications include IoT sensor nodes, environmental monitoring devices, portable medical or fitness devices, building automation/control and low-cost motor control applications.
These 'GPM' parts represent an upgrade path from the 'GPL' parts in that they contain more memory and provide USB 2.0 Host, Device and OTG connectivity.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
High-performance 32-bit microcontrollers designed for: High Impact Graphics/User Interfaces, Ethernet/USB/CAN Connectivity, Multitasking Embedded Control, High Performance Audio
Specifications
Attribute | Value |
---|---|
Family Name | PIC32MM |
Package Type | UQFN |
Mounting Type | Surface Mount |
Pin Count | 40 |
Device Core | microAptiv CPU |
Data Bus Width | 32bit |
Program Memory Size | 256 kB |
Maximum Frequency | 25MHz |
RAM Size | 32 kB |
USB Channels | 1 |
Number of PWM Units | 1 |
Number of SPI Channels | 3 |
Number of USART Channels | 0 |
Number of I2C Channels | 3 |
Number of UART Channels | 3 |
Typical Operating Supply Voltage | 2 → 3.6 V |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of ADC Units | 1 |
Instruction Set Architecture | MIPS32 |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Pulse Width Modulation | 1 (20 Channel) |
Dimensions | 5 x 5 x 0.5mm |
Width | 5mm |
Height | 0.5mm |
Number of LIN Channels | 3 |
Program Memory Type | Flash |
ADCs | 15 x 12 bit |
Length | 5mm |
Maximum Operating Temperature | +85 °C |