- RS Stock No.:
- 133-0982
- Mfr. Part No.:
- ATTINY24-20PU
- Manufacturer:
- Microchip
130 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 5)
PHP132.724
(exc. VAT)
PHP148.651
(inc. VAT)
Units | Per Unit | Per Pack* |
5 - 20 | PHP132.724 | PHP663.62 |
25 - 95 | PHP128.742 | PHP643.71 |
100 - 495 | PHP124.758 | PHP623.79 |
500 - 995 | PHP122.104 | PHP610.52 |
1000 + | PHP119.446 | PHP597.23 |
*price indicative |
- RS Stock No.:
- 133-0982
- Mfr. Part No.:
- ATTINY24-20PU
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
8-Bit tinyAVR® Microcontrollers
Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.
Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | ATtiny24 |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 14 |
Device Core | AVR |
Data Bus Width | 8bit |
Program Memory Size | 2 kB |
Maximum Frequency | 20MHz |
RAM Size | 128 B |
USB Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Number of I2C Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 0 |
Typical Operating Supply Voltage | 2.7 → 5.5 V |
Number of CAN Channels | 0 |
Maximum Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | RISC |
Number of ADC Units | 1 |
ADCs | 8 x 10 bit |
Length | 19.68mm |
Maximum Operating Temperature | +85 °C |
Height | 4.95mm |
Number of LIN Channels | 0 |
Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Dimensions | 19.68 x 7.11 x 4.95mm |
Width | 7.11mm |
Pulse Width Modulation | 1 (4 Channel) |
Number of PCI Channels | 0 |