Renesas Electronics, 16bit RL78, RL78/L1A Microcontroller, 24MHz, 64 kB Flash, 80-Pin LFQFP
- RS Stock No.:
- 126-7326
- Mfr. Part No.:
- R5F11MMEAFB#30
- Manufacturer:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 126-7326
- Mfr. Part No.:
- R5F11MMEAFB#30
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RL78/L1A | |
| Package Type | LFQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 80 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 64 kB | |
| Maximum Frequency | 24MHz | |
| RAM Size | 5.5 kB | |
| USB Channels | 0 | |
| Number of SPI Channels | 4 | |
| Number of I2C Channels | 5 | |
| Typical Operating Supply Voltage | 1.8 → 3.6 V | |
| Number of USART Channels | 0 | |
| Number of UART Channels | 4 | |
| Number of CAN Channels | 0 | |
| ADCs | 10 x 12 bit | |
| Instruction Set Architecture | CISC Harvard | |
| Number of Ethernet Channels | 0 | |
| Dimensions | 12.1 x 12.1 x 1.5mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Number of LIN Channels | 0 | |
| Program Memory Type | Flash | |
| Height | 1.5mm | |
| Width | 12.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Length | 12.1mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RL78/L1A | ||
Package Type LFQFP | ||
Mounting Type Surface Mount | ||
Pin Count 80 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 24MHz | ||
RAM Size 5.5 kB | ||
USB Channels 0 | ||
Number of SPI Channels 4 | ||
Number of I2C Channels 5 | ||
Typical Operating Supply Voltage 1.8 → 3.6 V | ||
Number of USART Channels 0 | ||
Number of UART Channels 4 | ||
Number of CAN Channels 0 | ||
ADCs 10 x 12 bit | ||
Instruction Set Architecture CISC Harvard | ||
Number of Ethernet Channels 0 | ||
Dimensions 12.1 x 12.1 x 1.5mm | ||
Maximum Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Number of LIN Channels 0 | ||
Program Memory Type Flash | ||
Height 1.5mm | ||
Width 12.1mm | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Length 12.1mm | ||
- COO (Country of Origin):
- JP
RL78/L1A, 16-Bit Microcontrollers, Renesas Electronics
The RL78/L1A true low-power 16-bit microcontrollers embedded an LCD controller/driver and enhanced analogue peripherals. The microcontrollers integrate 12-bit Analogue-to-Digital and Digital-to-Analogue Converters with internal Reference Voltage, Comparators, and high accuracy rail-to-rail Operational Amplifier. It has been developed for healthcare Bio-sensing applications and electronic home appliances.
Operating Voltage 1.8 V to 3.6 V
Flash Memory for code 48 kB to 128 kB
Flash memory for data 8 KB
33 DMIPS at 24 MHz
Flash Memory for code 48 kB to 128 kB
Flash memory for data 8 KB
33 DMIPS at 24 MHz
RL78 Family Microcontrollers, Renesas Electronics
