Renesas Electronics, 16bit RL78, RL78/L13 Microcontroller, 24MHz, 32 kB Flash, 64-Pin LFQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
126-7324
Mfr. Part No.:
R5F10WLCGFB#30
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78/L13

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

32 kB

Maximum Frequency

24MHz

RAM Size

1.5 kB

USB Channels

0

Typical Operating Supply Voltage

2.4 → 5.5 V

Instruction Set Architecture

CISC Harvard

Width

10.1mm

Height

1.55mm

Length

10.1mm

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+105 °C

Dimensions

10.1 x 10.1 x 1.55mm

Minimum Operating Temperature

-40 °C

ADCs

1(9 x 10 bit), 1(9 x 8 bit)

COO (Country of Origin):
JP

RL78/L13, 16-Bit Microcontrollers, Renesas Electronics


The RL78/L13 low power microcontrollers integrate a smart LCD controller/driver and are suitable for products that have a sensor. Applications include home appliances (microwave oven, LCD remote controller), mobile devices, healthcare devices (blood pressure monitor, electric pedometer) and consumer electronics.

Supports snooze
High-precision on-chip oscillator enabling 24 MHz CPU operation
CISC architecture
Delivers 31 DMIPS at a maximum operating frequency of 24 MHz
Data Flash mounted size : 4 KB
Up to 51 seg x 4 com or 48 seg x 8 com


RL78 Family Microcontrollers, Renesas Electronics