Renesas Electronics, 16bit RL78, RL78/G12 Microcontroller, 24MHz, 8 kB Flash, 20-Pin LSSOP
- RS Stock No.:
- 126-7317
- Mfr. Part No.:
- R5F10268GSP#35
- Manufacturer:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 126-7317
- Mfr. Part No.:
- R5F10268GSP#35
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RL78/G12 | |
| Package Type | LSSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 20 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 8 kB | |
| Maximum Frequency | 24MHz | |
| RAM Size | 768 B | |
| USB Channels | 0 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +105 °C | |
| Instruction Set Architecture | CISC Harvard | |
| Dimensions | 6.5 x 4.5 x 1.35mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4.5mm | |
| Height | 1.35mm | |
| ADCs | 1(11 x 10 bit), 1(11 x 8 bit) | |
| Length | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RL78/G12 | ||
Package Type LSSOP | ||
Mounting Type Surface Mount | ||
Pin Count 20 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 8 kB | ||
Maximum Frequency 24MHz | ||
RAM Size 768 B | ||
USB Channels 0 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +105 °C | ||
Instruction Set Architecture CISC Harvard | ||
Dimensions 6.5 x 4.5 x 1.35mm | ||
Minimum Operating Temperature -40 °C | ||
Width 4.5mm | ||
Height 1.35mm | ||
ADCs 1(11 x 10 bit), 1(11 x 8 bit) | ||
Length 6.5mm | ||
- COO (Country of Origin):
- JP
RL78/G12, 16-Bit Microcontrollers, Renesas Electronics
RL78 is Renesas Electronics' next-generation microcontroller family combining advanced features from both the 78K and R8C families to deliver low power consumption (66μA / MHz) and high performance (41DMIPS @ 32MHz).
RL78 is based upon a 16bit CISC architecture with analogue rich functionality. The platform line-up will include general purpose, LCD and ASSPs including lighting and automotive microcontrollers.
RL78 is designed specifically for ultra-low power applications enabling customers to build compact and energy-efficient systems at lower cost.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G14 microcontrollers have multiply, divide and multiply-accumulate instructions capable of faster processing than the RL78/G13, and functions from the R8C Family with proven track records, such as timers RD/RG/RJ, data transfer controller, and event link controller, helping to lower the total cost of building a system and contributing to more compact size and lower power consumption.
RL78 is based upon a 16bit CISC architecture with analogue rich functionality. The platform line-up will include general purpose, LCD and ASSPs including lighting and automotive microcontrollers.
RL78 is designed specifically for ultra-low power applications enabling customers to build compact and energy-efficient systems at lower cost.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G14 microcontrollers have multiply, divide and multiply-accumulate instructions capable of faster processing than the RL78/G13, and functions from the R8C Family with proven track records, such as timers RD/RG/RJ, data transfer controller, and event link controller, helping to lower the total cost of building a system and contributing to more compact size and lower power consumption.
RL78 Family Microcontrollers, Renesas Electronics
