Renesas Electronics, 32bit, RX71M Microcontroller, 240MHz, 4 MB Flash, 176-Pin LFBGA

Unavailable
RS will no longer stock this product.
RS Stock No.:
126-2512
Mfr. Part No.:
R5F571MLCDBG#20
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX71M

Package Type

LFBGA

Mounting Type

Surface Mount

Pin Count

176

Data Bus Width

32bit

Program Memory Size

4 MB

Maximum Frequency

240MHz

RAM Size

512 kB

USB Channels

1

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

ADCs

29 x 12 bit

Length

13mm

Height

0.95mm

Width

13mm

Dimensions

13 x 13 x 0.95mm

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC Harvard

COO (Country of Origin):
JP

RX71M Microcontrollers


The RX71M family of 32-bit microcontrollers features 240MHz (1044 CoreMark) high-speed operation, large-capacity on-chip memory and a large range of peripherals and interfaces.

• 240MHz 32-bit RXv2 core microcontroller
• Up to 4MB Flash memory
• 64KB Data Flash memory
• 552KB RAM (512KB Parity, 32KB ECC, 8KB Standby)
• External address space
• 32-bit multiplier/divider with multiply-accumulate
• Single-precision IEEE 754 Floating Point maths unit
• Operating Modes: Single-chip, SCI-Boot, USB-Boot
• Memory Protection Unit
• Trusted Memory Function
• Register Write Protection
• Data Encryption Modules (AES, DES, SHA, RNG)
• 8-channel DMA Controller
• Data Transfer Controller
• Event Link Controller
• Parallel Data Capture Unit
• Serial Communication: SPI, QSPI, I²C, USB, SD Host, MMC Host, CAN, Ethernet
• Serial Sound Interface
• Sampling Rate Converter
• Programmable Pulse Generator
• 4-channel PWM Timer
• Real-Time Clock
• 14-bit Independent Watchdog Timer
• CRC Calculator
• Data Operation Circuit
• Clock Frequency Accuracy Measurement Circuit
• Temperature sensor
• On-chip Debug and Trace: E1 and E20 Emulators
• Power supply: +2.7 to +3.6Vdc (+3.0 to +3.6V when using USB)
• Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby