Renesas Electronics, 32bit, RX64M Microcontroller, 120MHz, 2 MB Flash, 176-Pin LFBGA
- RS Stock No.:
- 126-2494
- Mfr. Part No.:
- R5F564MFCDBG#21
- Manufacturer:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 126-2494
- Mfr. Part No.:
- R5F564MFCDBG#21
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RX64M | |
| Package Type | LFBGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 176 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2 MB | |
| Maximum Frequency | 120MHz | |
| RAM Size | 512 kB | |
| USB Channels | 1 | |
| Typical Operating Supply Voltage | 2.7 → 3.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 13 x 13 x 0.95mm | |
| Program Memory Type | Flash | |
| Width | 13mm | |
| Maximum Operating Temperature | +85 °C | |
| Height | 0.95mm | |
| ADCs | 1(29 x 12 bit) | |
| Length | 13mm | |
| Number of ADC Units | 1 | |
| Instruction Set Architecture | CISC Harvard | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RX64M | ||
Package Type LFBGA | ||
Mounting Type Surface Mount | ||
Pin Count 176 | ||
Data Bus Width 32bit | ||
Program Memory Size 2 MB | ||
Maximum Frequency 120MHz | ||
RAM Size 512 kB | ||
USB Channels 1 | ||
Typical Operating Supply Voltage 2.7 → 3.6 V | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 13 x 13 x 0.95mm | ||
Program Memory Type Flash | ||
Width 13mm | ||
Maximum Operating Temperature +85 °C | ||
Height 0.95mm | ||
ADCs 1(29 x 12 bit) | ||
Length 13mm | ||
Number of ADC Units 1 | ||
Instruction Set Architecture CISC Harvard | ||
- COO (Country of Origin):
- JP
RX64M Microcontrollers
The RX64M family of 32-bit microcontrollers features 120MHz high-speed operation, large-capacity on-chip memory and Ethernet communication.
120MHz 32-bit RXv2 core microcontroller
Up to 4MB Flash memory
64KB Data Flash memory
552KB RAM (512KB ECC, 32KB Non-ECC, 8KB Standby)
32-bit multiplier/divider with multiply-accumulate
Single-precision IEEE 754 Floating Point maths unit
Memory Protection Unit
Data Encryption Modules (AES, DES, SHA, RNG)
4-channel DMA Controller
Data Transfer Controller
Serial Communication: SPI, QSPI, I²C, USB, SD Host, MMC Host, CAN, Ethernet
Serial Sound Interface
Programmable Pulse Generator
4-channel PWM Timer
Real-Time Clock
14-bit Independent Watchdog Timer
CRC Calculator
Data Operation Circuit
Clock Frequency Accuracy Measurement Circuit
Temperature sensor
On-chip Debug and Trace
Power supply: +2.7 to +3.6Vdc (+3.0 to +3.6V when using USB)
Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby
Up to 4MB Flash memory
64KB Data Flash memory
552KB RAM (512KB ECC, 32KB Non-ECC, 8KB Standby)
32-bit multiplier/divider with multiply-accumulate
Single-precision IEEE 754 Floating Point maths unit
Memory Protection Unit
Data Encryption Modules (AES, DES, SHA, RNG)
4-channel DMA Controller
Data Transfer Controller
Serial Communication: SPI, QSPI, I²C, USB, SD Host, MMC Host, CAN, Ethernet
Serial Sound Interface
Programmable Pulse Generator
4-channel PWM Timer
Real-Time Clock
14-bit Independent Watchdog Timer
CRC Calculator
Data Operation Circuit
Clock Frequency Accuracy Measurement Circuit
Temperature sensor
On-chip Debug and Trace
Power supply: +2.7 to +3.6Vdc (+3.0 to +3.6V when using USB)
Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby
