Renesas Electronics, 32bit RX, RX631 Microcontroller MCU, 100MHz, 1 MB Flash, 100-Pin TFLGA

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
126-0582
Mfr. Part No.:
R5F5631BDDLJ#U0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX631

Package Type

TFLGA

Mounting Type

Surface Mount

Pin Count

100

Device Core

RX

Data Bus Width

32bit

Program Memory Size

1 MB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

1

Typical Operating Supply Voltage

2.7 → 3.6 V

ADCs

1(14 x 12 bit), 1(8 x 10 bit)

Length

7mm

Maximum Operating Temperature

+85 °C

Height

1.05mm

Instruction Set Architecture

CISC Harvard

Dimensions

7 x 7 x 1.05mm

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of ADC Units

2

Width

7mm

COO (Country of Origin):
JP

RX631 Microcontrollers


The RX631 family of 32-bit microcontrollers features 100MHz high-speed operation and large-capacity on-chip memory. Some devices offer Image Data Capture or AES encryption security.

• 100MHz 32-bit RX core microcontroller
• Up to 2MB Flash memory
• 32KB Data Flash memory
• 32-bit multiplier/divider with multiply-accumulate
• Single-precision Floating Point maths unit
• Parallel Image Data Capture unit (Selected devices)
• AES-128/192/256 Data Encryption unit (Selected devices)
• 4-channel DMA controller
• Data Transfer Controller
• Serial Communication: SPI, I²C, USB, CAN
• 14-bit Independent Watchdog Timer
• Programmable Pulse Generator
• Real-Time Clock
• CRC Calculator
• Temperature sensor
• On-chip debug and trace
• Power supply: +2.7 to +3.6Vdc
• Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby