Renesas Electronics, 32bit RX, RX110 Microcontroller MCU, 32MHz, 96 kB Flash, 48-Pin LQFP
- RS Stock No.:
- 126-0512
- Mfr. Part No.:
- R5F51104ADFL#30
- Manufacturer:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 126-0512
- Mfr. Part No.:
- R5F51104ADFL#30
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RX110 | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 96 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 16 kB | |
| USB Channels | 0 | |
| Typical Operating Supply Voltage | 1.8 → 3.6 V | |
| Width | 7.1mm | |
| Instruction Set Architecture | CISC Harvard | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| Length | 7.1mm | |
| ADCs | 14 x 12 bit | |
| Dimensions | 7.1 x 7.1 x 1.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RX110 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 48 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 96 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 16 kB | ||
USB Channels 0 | ||
Typical Operating Supply Voltage 1.8 → 3.6 V | ||
Width 7.1mm | ||
Instruction Set Architecture CISC Harvard | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
Length 7.1mm | ||
ADCs 14 x 12 bit | ||
Dimensions 7.1 x 7.1 x 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.5mm | ||
- COO (Country of Origin):
- CN
RX110 Microcontrollers
The RX110 family of 32-bit microcontrollers is suitable for sensor hub and other applications where small size and processing performance are demanded.
32MHz 32-bit RX core microcontroller
32-bit Multiplier/Divider with multiply-accumulate
Up to 128KB Flash memory
Up to 16KB RAM
Serial communication: SCI, SPI, I²C
Multi-Function Pin Controller
Data Transfer Controller
Clock Frequency Accuracy Measurement Circuit
Data Operation Circuit
14-bit Independent Watchdog Timer
CRC Calculator
On-chip Debug and Trace
Power Supply Voltage: +1.8V to +3.6Vdc
Power Consumption Modes: Sleep, Deep Sleep, Software Standby
32-bit Multiplier/Divider with multiply-accumulate
Up to 128KB Flash memory
Up to 16KB RAM
Serial communication: SCI, SPI, I²C
Multi-Function Pin Controller
Data Transfer Controller
Clock Frequency Accuracy Measurement Circuit
Data Operation Circuit
14-bit Independent Watchdog Timer
CRC Calculator
On-chip Debug and Trace
Power Supply Voltage: +1.8V to +3.6Vdc
Power Consumption Modes: Sleep, Deep Sleep, Software Standby
