Infineon XMC4100F64K128BAXQMA1, 32bit Cortex M4 Microcontroller, XMC4000, 80MHz, 128 kB Flash, 64-Pin TQFP
- RS Stock No.:
- 124-1098
- Mfr. Part No.:
- XMC4100F64K128BAXQMA1
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 124-1098
- Mfr. Part No.:
- XMC4100F64K128BAXQMA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
XMC410x Family 32-Bit Microcontroller ARM Cortex-M4
The XMC410x microcontroller based on the ARM Cortex-M4F processor core is part of the Industrial XMC4000 family. It is suitable for industrial control/connectivity, sensing/control and power conversion applications.
80MHz Cortex-M4F core processor with up to 256KB Flash memory, 16KB Boot ROM, 20KB SRAM
Floating-Point Maths Unit
Memory Protection Unit
Event Request Unit (ERU) for programmable processing of external and internal service requests
Flexible CRC Engine (FCE) for multiple bit-error detection
Comprehensive set of Communication, Analogue Front End and Industrial Control modules
Supported by Infineons integrated development platform DAVE™ 4
Floating-Point Maths Unit
Memory Protection Unit
Event Request Unit (ERU) for programmable processing of external and internal service requests
Flexible CRC Engine (FCE) for multiple bit-error detection
Comprehensive set of Communication, Analogue Front End and Industrial Control modules
Supported by Infineons integrated development platform DAVE™ 4
Specifications
Attribute | Value |
---|---|
Family Name | XMC4000 |
Package Type | TQFP |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | Cortex M4 |
Data Bus Width | 32bit |
Program Memory Size | 128 kB |
Maximum Frequency | 80MHz |
RAM Size | 20 kB |
USB Channels | 1 |
Number of PWM Units | 0 |
Typical Operating Supply Voltage | 3.3 V |
ADCs | 1 (10 x 12 bit) |
Length | 10mm |
Program Memory Type | Flash |
Maximum Operating Temperature | +125 °C |
Instruction Set Architecture | ARM |
Dimensions | 10 x 10 x 1mm |
Width | 10mm |
Height | 1mm |
Number of ADC Units | 1 |
Minimum Operating Temperature | -40 °C |