Renesas Electronics, 32bit RX, RX63T Microcontroller, 100MHz, 512 kB Flash, 112-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
124-0867
Mfr. Part No.:
R5F563TEADFH#V1
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX63T

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

112

Device Core

RX

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

100MHz

RAM Size

48 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Dimensions

20.1 x 20.1 x 1.55mm

Instruction Set Architecture

CISC Harvard

Width

20.1mm

Height

1.55mm

ADCs

1 (12 x 10 bit), 2(4 x 12 bit)

Number of ADC Units

3

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

20.1mm

COO (Country of Origin):
JP

RX63T Microcontrollers


The RX63T family of 32-bit microcontrollers features 100MHz operation and a wide range of peripherals making it ideal for motor control.

• 100MHz 32-bit RX core microcontroller
• Up to 512KB Flash memory
• Up to 32KB Data Flash memory
• Up to 48KB SRAM
• 32-bit multiplier/divider with multiply-accumulate
• Single-precision IEEE 754 Floating Point maths unit
• 4-channel DMA Controller
• Data Transfer Controller
• Serial Communication: SCI, SPI, I²C, USB, CAN
• 14-bit Independent Watchdog Timer
• Programmable Pulse Generator
• 8-channel PWM Timer
• CRC Calculator
• Digital Power Management Controller
• On-chip Debug and Trace
• Power supply: +2.7 to +3.6Vdc
• Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby