Renesas Electronics R5F52205BDFM#30, 32bit RX Microcontroller, RX220, 32MHz, 128 kB Flash, 64-Pin LQFP
- RS Stock No.:
- 124-0634
- Mfr. Part No.:
- R5F52205BDFM#30
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 124-0634
- Mfr. Part No.:
- R5F52205BDFM#30
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RX220 Microcontrollers
The RX220 microcontroller is a slimmed-down, entry-level version of the RX210. Applications include IH cooking heaters, healthcare equipment, digital cameras, smart phones, power meters, refrigerators, washing machines and air conditioners.
32MHz 32-bit RX core microcontroller
Up to 256KB Flash memory
32-bit multiplier/divider with multiply-accumulate
4-channel DMA Controller (DMACA)
Data Transfer Controller (DTCa)
Event Link Controller (ELC)
Temperature sensor
Clock Frequency Accuracy Measurement Circuit
Data Operation Circuit
14-bit Independent Watchdog Timer
ADC self-diagnostic function
CRC Calculator
Specifications
Attribute | Value |
---|---|
Family Name | RX220 |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | RX |
Data Bus Width | 32bit |
Program Memory Size | 128 kB |
Maximum Frequency | 32MHz |
RAM Size | 8 kB |
USB Channels | 0 |
Number of PWM Units | 0 |
Typical Operating Supply Voltage | 1.62 → 5.5 V |
ADCs | 1 (12 x 12 bit) |
Instruction Set Architecture | CISC Harvard |
Number of ADC Units | 1 |
Program Memory Type | Flash |
Length | 10.1mm |
Maximum Operating Temperature | +85 °C |
Dimensions | 10.1 x 10.1 x 1.55mm |
Minimum Operating Temperature | -40 °C |
Width | 10.1mm |
Height | 1.55mm |