Renesas Electronics, 32bit RX, RX62T Microcontroller, 100MHz, 64 kB Flash, 64-Pin LQFP
- RS Stock No.:
- 124-0515
- Mfr. Part No.:
- R5F562T6BDFM#V1
- Manufacturer:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-0515
- Mfr. Part No.:
- R5F562T6BDFM#V1
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RX62T | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64 kB | |
| Maximum Frequency | 100MHz | |
| RAM Size | 8 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 3 V | |
| Instruction Set Architecture | CISC Harvard | |
| ADCs | 1 (12 x 10 bit), 2(8 x 12 bit) | |
| Length | 10.1mm | |
| Height | 1.55mm | |
| Dimensions | 10.1 x 10.1 x 1.55mm | |
| Minimum Operating Temperature | -40 °C | |
| Number of ADC Units | 3 | |
| Width | 10.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RX62T | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 100MHz | ||
RAM Size 8 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 3 V | ||
Instruction Set Architecture CISC Harvard | ||
ADCs 1 (12 x 10 bit), 2(8 x 12 bit) | ||
Length 10.1mm | ||
Height 1.55mm | ||
Dimensions 10.1 x 10.1 x 1.55mm | ||
Minimum Operating Temperature -40 °C | ||
Number of ADC Units 3 | ||
Width 10.1mm | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
- COO (Country of Origin):
- CN
RX62T Microcontrollers
The RX62T microcontroller family has been designed for applications involving motor control and has all the necessary features to comply with IEC60730 safety standard for home appliances.
100MHz 32-bit RX core microcontroller
Up to 256KB Flash memory
32-bit multiplier/divider with multiply-accumulate
Single-precision Floating Point maths unit
Multi-function Timer Pulse unit
4-channel PWM generator
Data transfer controller
Serial Communication: SPI, I²C, CAN, LIN
14-bit Independent Watchdog Timer
CRC Calculator
On-chip debug and trace
Power supply: +4.0 to +5.5Vdc or +2.7 to +3.6Vdc
Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby
Up to 256KB Flash memory
32-bit multiplier/divider with multiply-accumulate
Single-precision Floating Point maths unit
Multi-function Timer Pulse unit
4-channel PWM generator
Data transfer controller
Serial Communication: SPI, I²C, CAN, LIN
14-bit Independent Watchdog Timer
CRC Calculator
On-chip debug and trace
Power supply: +4.0 to +5.5Vdc or +2.7 to +3.6Vdc
Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby
Standards
IEC 60730
