Renesas Electronics, 32bit RX, RX62T Microcontroller, 100MHz, 64 kB Flash, 64-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
124-0514
Mfr. Part No.:
R5F562T6BDFK#V3
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX62T

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

RX

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

100MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Dimensions

10.1 x 10.1 x 1.55mm

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Number of ADC Units

3

Length

10.1mm

ADCs

1 (12 x 10 bit), 2(8 x 12 bit)

Height

1.55mm

Width

10.1mm

Instruction Set Architecture

CISC Harvard

COO (Country of Origin):
CN

RX62T Microcontrollers


The RX62T microcontroller family has been designed for applications involving motor control and has all the necessary features to comply with IEC60730 safety standard for home appliances.

• 100MHz 32-bit RX core microcontroller
• Up to 256KB Flash memory
• 32-bit multiplier/divider with multiply-accumulate
• Single-precision Floating Point maths unit
• Multi-function Timer Pulse unit
• 4-channel PWM generator
• Data transfer controller
• Serial Communication: SPI, I²C, CAN, LIN
• 14-bit Independent Watchdog Timer
• CRC Calculator
• On-chip debug and trace
• Power supply: +4.0 to +5.5Vdc or +2.7 to +3.6Vdc
• Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby

Standards

IEC 60730