Renesas Electronics, 16bit RL78, RL78/G1F Microcontroller, 32MHz, 32 kB Flash, 24-Pin HWQFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-0435
Mfr. Part No.:
R5F11B7CGNA#U0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78/G1F

Package Type

HWQFN

Mounting Type

Surface Mount

Pin Count

24

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

32 kB

Maximum Frequency

32MHz

RAM Size

5.5 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

1.6 → 5.5 V

Length

4mm

ADCs

8 x 8/10 bit

Height

0.75mm

Width

4mm

Instruction Set Architecture

CISC

Dimensions

4 x 4 x 0.75mm

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

RL78/G1F, 16-Bit Microcontrollers, Renesas Electronics


The Renesas RL78/G1F devices are 16-bit Microcontrollers from the RL78 family that offer high performance for applications where low power consumption is key. During 32 MHz operation, the RL78/G1F consumes a low 70 μA/MHz. Comprehensive power-saving modes means that standby consumption of 0.7 μA can be achieved.

RL78/G1F devices feature a set of enhanced analogue peripherals that tailor them to motor control applications. Peripherals include a programmable gain amplifier (PGA), digital-to-analogue converter (DAC) and a fast comparator.

Microcontroller Features


16-Bit RL78 CPU core
Maximum 32 MHz CPU operation
CISC architecture
High-speed on-chip oscillator – configurable from 64 MHz to 1 MHz
Power-on-reset (POR) and programmable low voltage detect (LVD)
Data transfer controller (DTC)
Event link controller (ELC)

Low-Power Features


HALT, STOP and SNOOZE power-saving modes
Configurable instruction execution time - 0.03125 μs at 32 MHz to 30.5 μs at 32.768 kHz
1.6 V to 5.5 V supply – can operate a 1.8 V device at low voltage

Peripheral Features


8/10-bit analogue-to-digital converter (ADC) – 8, 13, 15 or 17 channels (model dependent)
8-bit digital-to-analogue converter (DAC) – 1 or 2 channels (model dependent)
Comparator – 2 channels
Programmable gain amplifier (PGA) – 1 channel
16-bit timer – 9 channels

Communication Features


Clocked serial interface (CSI) – 3 or 6 channels (model dependant)
Supports I2C, UART, LIN-bus and IrDA


RL78 Family Microcontrollers, Renesas Electronics