Renesas Electronics, 16bit RL78, RL78/L12 Microcontroller, 24MHz, 32 kB Flash, 32-Pin LQFP
- RS Stock No.:
- 124-0406
- Mfr. Part No.:
- R5F10RBCAFP#30
- Manufacturer:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-0406
- Mfr. Part No.:
- R5F10RBCAFP#30
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RL78/L12 | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 32 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 32 kB | |
| Maximum Frequency | 24MHz | |
| RAM Size | 1.5 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 1.6 → 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| Length | 7mm | |
| Width | 7mm | |
| Instruction Set Architecture | CISC Harvard | |
| Dimensions | 7 x 7 x 1.4mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.4mm | |
| ADCs | 1 (4 x 8 bit/4 x 10 bit) | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RL78/L12 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 32 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 24MHz | ||
RAM Size 1.5 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 1.6 → 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
Length 7mm | ||
Width 7mm | ||
Instruction Set Architecture CISC Harvard | ||
Dimensions 7 x 7 x 1.4mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.4mm | ||
ADCs 1 (4 x 8 bit/4 x 10 bit) | ||
- COO (Country of Origin):
- CN
RL78/L12, 16-Bit Microcontrollers, Renesas Electronics
RL78/L12 Group microcontrollers by Renesas have a built-in liquid crystal display (LCD) panel driver that employs the RL78 core which provides a high processing performance while delivering the lowest power consumption in their class.
In addition to a high-precision (±1%) on-chip oscillator enabling 24MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/L12 microcontrollers are also equipped with a built-in ultralow consumption LCD circuit (0.63μA by internal voltage boost) that reduces operating current when driving an LCD by 30% compared to previous products.
RL78/L12 microcontrollers support up to 280 LCD segments for panels with many pixels, and three methods of generating LCD drive voltage (internal voltage boost/capacitor split/external resistance division).
In addition to a high-precision (±1%) on-chip oscillator enabling 24MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/L12 microcontrollers are also equipped with a built-in ultralow consumption LCD circuit (0.63μA by internal voltage boost) that reduces operating current when driving an LCD by 30% compared to previous products.
RL78/L12 microcontrollers support up to 280 LCD segments for panels with many pixels, and three methods of generating LCD drive voltage (internal voltage boost/capacitor split/external resistance division).
RL78 Family Microcontrollers, Renesas Electronics
