Renesas Electronics, 16bit RL78, RL78/G1A Microcontroller, 32MHz, 32 (Flash ROM) kB, 4 (Data Flash) kB Flash, 64-Pin
- RS Stock No.:
- 122-5740
- Mfr. Part No.:
- R5F10ELCGFB#V0
- Manufacturer:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-5740
- Mfr. Part No.:
- R5F10ELCGFB#V0
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RL78/G1A | |
| Package Type | LFQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 32 (Flash ROM) kB, 4 (Data Flash) kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 2 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 1.6 → 3.6 V | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +105 °C | |
| Height | 1.4mm | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 10 x 10 x 1.4mm | |
| Instruction Set Architecture | CISC | |
| Width | 10mm | |
| ADCs | 28 x 8/12 bit | |
| Length | 10mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RL78/G1A | ||
Package Type LFQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 32 (Flash ROM) kB, 4 (Data Flash) kB | ||
Maximum Frequency 32MHz | ||
RAM Size 2 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 1.6 → 3.6 V | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +105 °C | ||
Height 1.4mm | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 10 x 10 x 1.4mm | ||
Instruction Set Architecture CISC | ||
Width 10mm | ||
ADCs 28 x 8/12 bit | ||
Length 10mm | ||
RL78/G1A, 16-Bit Microcontrollers, Renesas Electronics
RL78/G1A Group of microcontrollers by Renesas has the RL78 core with high processing performance and the lowest power consumption in their class which includes an enhanced A/D conversion circuit.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G1A microcontrollers has a built-in A/D conversion circuit with 12-bit precision accuracy enabling fine-grained control and support up to 28 channels of analogue input which allows them to be used for a wide range of system control applications.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G1A microcontrollers has a built-in A/D conversion circuit with 12-bit precision accuracy enabling fine-grained control and support up to 28 channels of analogue input which allows them to be used for a wide range of system control applications.
RL78 Family Microcontrollers, Renesas Electronics
