Renesas Electronics, 32bit SH7124, SuperH Microcontroller, 50MHz, 128 kB Flash, 64-Pin PQFP
- RS Stock No.:
- 577-979
- Mfr. Part No.:
- R5F71253N50FAV
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
- RS Stock No.:
- 577-979
- Mfr. Part No.:
- R5F71253N50FAV
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | SuperH | |
| Package Type | PQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | SH7124 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 50MHz | |
| RAM Size | 8 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 0 | |
| Number of I2C Channels | 0 | |
| Number of USART Channels | 0 | |
| Typical Operating Supply Voltage | 4 → 5.5 V | |
| Number of UART Channels | 3 | |
| Number of CAN Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Instruction Set Architecture | RISC | |
| Length | 14mm | |
| ADCs | 8 x 10 bit | |
| Number of ADC Units | 1 | |
| Dimensions | 14 x 14 x 2.7mm | |
| Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -20 °C | |
| Number of LIN Channels | 0 | |
| Number of PCI Channels | 0 | |
| Height | 2.7mm | |
| Pulse Width Modulation | 1(PWM) | |
| Width | 14mm | |
| Program Memory Type | Flash | |
| Maximum Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name SuperH | ||
Package Type PQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core SH7124 | ||
Data Bus Width 32bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 50MHz | ||
RAM Size 8 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 0 | ||
Number of I2C Channels 0 | ||
Number of USART Channels 0 | ||
Typical Operating Supply Voltage 4 → 5.5 V | ||
Number of UART Channels 3 | ||
Number of CAN Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Instruction Set Architecture RISC | ||
Length 14mm | ||
ADCs 8 x 10 bit | ||
Number of ADC Units 1 | ||
Dimensions 14 x 14 x 2.7mm | ||
Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -20 °C | ||
Number of LIN Channels 0 | ||
Number of PCI Channels 0 | ||
Height 2.7mm | ||
Pulse Width Modulation 1(PWM) | ||
Width 14mm | ||
Program Memory Type Flash | ||
Maximum Number of Ethernet Channels 0 | ||
- COO (Country of Origin):
- JP
