Renesas Electronics Renesas Starter Kit for RX231 32 Bit MCU Starter Kit YR0K505231S000BE
- RS Stock No.:
- 250-5110
- Mfr. Part No.:
- YR0K505231S000BE
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-5110
- Mfr. Part No.:
- YR0K505231S000BE
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Kit Classification | Starter Kit | |
| Product Type | Starter Kit | |
| Kit Name | Renesas Starter Kit for RX231 | |
| Technology | 32 Bit MCU | |
| Processor Family Name | RX231 | |
| Processor Type | RX231 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Kit Classification Starter Kit | ||
Product Type Starter Kit | ||
Kit Name Renesas Starter Kit for RX231 | ||
Technology 32 Bit MCU | ||
Processor Family Name RX231 | ||
Processor Type RX231 | ||
Standards/Approvals No | ||
The Renesas Electronics target board for RX231 provides an entry point to evaluation, prototyping and developing for the RX231 MCU. Moreover, since this board incorporates an emulator circuit, you can use it for your own application design without the nee
Have on-board RX231 MCU
Excellent choice for basic evaluation and development of selected MCU
Provide full access to all MCU pins by provided header through-hole connections Included on-chip debugging can be used for own development
Development environmen
Related links
- Renesas Electronics Renesas Starter Kit+ for RX65N-2MB MCU Starter Kit YRTK50565N2S00000BE
- MikroElektronika RA4M1 Clicker 32 Bit MCU Starter Kit MIKROE-4350
- Renesas Electronics Renesas Starter Kit+ Evaluation Kit Starter Kit RTK9RZT2L0S00000BJ
- Renesas Electronics Renesas Starter Kit for RX72T Starter Kit RTK5572TKCS00000BE
- Renesas Electronics Renesas Starter Kit+ for RZ/A1H Starter Kit YR0K77210S011BE
- Renesas Electronics Renesas Starter Kit for RX130-512KB for YRTK5051308S00000BE RX130-512KB
- Renesas Electronics Target Board for RX231 32 Bit MCU Target Board RTK5RX2310C00000BR
- Renesas Electronics Renesas Solution Starter Kit for RX23E-A 32 Bit MCU Evaluation Kit RTK0ESXB10C00001BJ
