Renesas Electronics RX Functional Safety Functional Safety Reference Board Reference Boards RTK0EF0058D02001BJ
- RS Stock No.:
- 215-0051
- Distrelec Article No.:
- 302-52-676
- Mfr. Part No.:
- RTK0EF0058D02001BJ
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-0051
- Distrelec Article No.:
- 302-52-676
- Mfr. Part No.:
- RTK0EF0058D02001BJ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Reference Boards | |
| Kit Name | RX Functional Safety Functional Safety Reference Board | |
| Processor Family Name | RX72N | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Reference Boards | ||
Kit Name RX Functional Safety Functional Safety Reference Board | ||
Processor Family Name RX72N | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
The Renesas Electronics industrial automation functional safety reference board enables evaluation of Renesas safety software and contains detailed design and safety analysis based on Renesas experience in safety system specifications and implementation. This reference board can be used as a template to shorten system development time.
Evaluation board verified by the certification body is packed with functional safety design know-how
Designed for the recommended dual configuration system, including diagnosis and monitoring circuits, based on requirements of the functional safety standard
Immediately start prototype and software development
Related links
- Renesas Electronics IA Functional Safety RX-FSoE Reference Kit Development Kit Sensor Board RTK0EF0115D01001BJ
- Vishay Reference Board Step Down Regulator for SiC967 for Synchronous Buck Regulator
- Infineon High-Speed Low-Power USB 2.0 Compliant 4-Port Hub HX2LP Reference Boards for Low-Power 4-Port USB 2.0 Hub,
- Infineon USB-UART LP Bridge CYUSBS232 Development board Reference Design for CY7C65213 CYUSBS232
- ROHM Reference Board Evaluation Board for MCU for EASE1000 on-chip emulator, ML62Q1714 Reference Board
- ROHM Reference Board Evaluation Board for MCU for RB-D610Q305GD32 reference board
- ROHM Reference Board Evaluation Board for MCU for RB-D610Q306GD36 reference board
- ROHM Reference Board Evaluation Board for MCU for RB-D610Q338TB52 reference board for ML610Q338 8-bit microcontroller
