Microchip PIC32MZ Embedded Graphics Development Kit DM320010-C

Stock information currently inaccessible
RS Stock No.:
144-9445
Mfr. Part No.:
DM320010-C
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Classification

Development Kit

Kit Name

PIC32MZ

Technology

Embedded Graphics

Processor Family Name

PIM

Processor Part Number

PIC32MZ

Processor Type

MCU

The PIC32MZ Embedded Graphics with Stacked DRAM (DA) Starter Kit (DM320010 for non-Crypto development or DM320010-C for Crypto development) provides a low-cost method for the development and testing of graphics applications with PIC32MZ DA family devices. Ethernet PHY Daughter Boards compatible with PIC32MZ DA Starter Kit are listed below LAN8720A PHY Daughter Board (AC320004-3).LAN9303 PHY Switch Daughter Board (AC320004-4).FOR DEMONSTRATION SOFTWARE and Board Support Packages, PLEASE VISIT MPLAB HARMONY SOFTWARE FRAMEWORK. This starter kit can also be used with Multimedia Expansion Board II (DM320005-5)

PIC32MZ DA 169 pin BGA
32MB Integrated DRAM or 128MB DDR2-SDRAM
Micro SD connector
SQI Flash
USB
2x20 header (Raspberry-Pi compatible)
Crypto & Non-Crypto options