- RS Stock No.:
- 130-6162
- Mfr. Part No.:
- ATSAM4L8-XPRO
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 130-6162
- Mfr. Part No.:
- ATSAM4L8-XPRO
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
ATSAM4L8 Xplained Pro,MCU Evaluation Kit
The Atmel® SAM4L8 Xplained Pro is an evaluation platform that provides simplicity in evaluating the ATSAM4LC8CA microcontroller. There will be no requirement for any additional tools to debug or program the ATSAM4LC8CA MCU. The Atmel Studio allows easy access to all the features, and how to integrate the SAM4L8 in creating custom designs.
The Xplained Pro ARM Cortex M4 MCU series evaluation kit includes an on-board Embedded
Debugger (EDBG); GPIO, TWI and UART Interfaces; Atmel ATSAM4LC8CA microcontroller and two crystals that can be used as clock sources for the SAM4L8 device.
The Xplained Pro ARM Cortex M4 MCU series evaluation kit includes an on-board Embedded
Debugger (EDBG); GPIO, TWI and UART Interfaces; Atmel ATSAM4LC8CA microcontroller and two crystals that can be used as clock sources for the SAM4L8 device.
Features & Benefits of the ATSAM4L8 Xplained Pro Evaluation Kit
Serial Wire Debug (SWD)
User and reset buttons
Status LED
Segment LCD display header and four extension headers
Atmel QTouch® button
12 MHz Crystal
32 kHz Crystal
USB interface
Serial Wire Debug (SWD)
User and reset buttons
Status LED
Segment LCD display header and four extension headers
Atmel QTouch® button
12 MHz Crystal
32 kHz Crystal
USB interface
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Classification | Evaluation Kit |
Kit Name | SAM D20 Xplained Pro |
Technology | MCU |
Device Core | Cortex M4 |
Processor Family Name | SAM |
Processor Part Number | SAM4LC8CA |
Processor Type | MCU |