STMicroelectronics STEVAL-PTOOL4A ARM Cortex Development Board STEVAL-PTOOL4A
- RS Stock No.:
- 279-891
- Mfr. Part No.:
- STEVAL-PTOOL4A
- Manufacturer:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 279-891
- Mfr. Part No.:
- STEVAL-PTOOL4A
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Classification | Development Board | |
| Kit Name | STEVAL-PTOOL4A | |
| Technology | ARM Cortex | |
| Device Core | 32-bit Cortex | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Classification Development Board | ||
Kit Name STEVAL-PTOOL4A | ||
Technology ARM Cortex | ||
Device Core 32-bit Cortex | ||
- COO (Country of Origin):
- IT
The STMicroelectronics compact system designed to control a brushless DC (BLDC) or a permanent-magnet synchronous motor (PMSM) in application such as a handheld battery-powered tool. It works on the standard set of inputs such as throttle to control the motor torque/speed and to deliver power up to 250 W. This reference design is ideal for high-performance motor control to realize power tools such as drill machines, grinders, disc cutters, circular saws, leaf blowers, handheld mowers etc. The small form factor and ample computing power make it suitable even for applications such as drones, wheelchairs, home appliances, e-bicycles, and robotic platforms.
Supports peak power delivery with additional cooling options like heatsinks or air circulation for better dissipation
Supports both six step and high performance field oriented control (FOC) algorithms, with configurability options via the MCSDK library
Features integrated peripherals for motor control, including multiple ADC peripherals for simultaneous sampling of motor phase current and back EMF voltage
Input voltage from 12 to 28 V DC (Nominally 21 V)
Output RMS current up to 20A
Supports both six step and high performance field oriented control (FOC) algorithms, with configurability options via the MCSDK library
Features integrated peripherals for motor control, including multiple ADC peripherals for simultaneous sampling of motor phase current and back EMF voltage
Input voltage from 12 to 28 V DC (Nominally 21 V)
Output RMS current up to 20A
Related links
- STMicroelectronics Evaluation Board for All ST MEMS Sensor ARM Cortex Development Board STEVAL-MKI109D
- STMicroelectronics STM32WL3x Nucleo-64 Boards ARM Cortex Development Board NUCLEO-WL33CC2
- STMicroelectronics STM32WL3x Nucleo-64 Boards ARM Cortex Development Board NUCLEO-WL33CC1
- STMicroelectronics STEVAL-DPSG474Q 128 KB of SRAM Controller Development Board STEVAL-DPSG474Q
- STMicroelectronics Resolver Board Reading for Motor Position Estimation Development Board Development Board
- STMicroelectronics Battery Management System Module Based On L99BM114 Battery Monitoring Controller Development Board
- STMicroelectronics Microphone coupon board based on the IMP23ABSU Analogue MEMS microphone Development Board
- STMicroelectronics Flight Controller Unit ARM Cortex Evaluation Board STEVAL-FCU001V2
