STMicroelectronics Biosensor Evaluation Kit Evaluation Board STEVAL-MKI250KA
- RS Stock No.:
- 279-890
- Mfr. Part No.:
- STEVAL-MKI250KA
- Manufacturer:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 279-890
- Mfr. Part No.:
- STEVAL-MKI250KA
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Classification | Evaluation Board | |
| Kit Name | Biosensor Evaluation Kit | |
| Device Core | 32 bit Core | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Classification Evaluation Board | ||
Kit Name Biosensor Evaluation Kit | ||
Device Core 32 bit Core | ||
- COO (Country of Origin):
- IT
The STMicroelectronics demonstration kit features a specialized PCB designed for biopotential signal acquisition, incorporating a biosensor with a vertical analog front end (vAFE) and an ultralow power accelerometer with AI capabilities and antialiasing . The kit includes a primary board with the biosensors complete pinout and essential decoupling capacitors for power stabilization on the VDD and VDDIO lines, along with electrode boards for signal acquisition. It supports measurements via a 3.5 mm phone jack connection and offers compatibility with various mother boards for flexible configurations.
Complete ST1VAFE3BX pinout for a standard DIL 24 socket
Fully compatible with STEVAL-MKI109V3 and STEVAL-MKI109D motherboards
A high performance 32 bit microcontroller bridges the sensor and PC
Enabling interaction through MEMS studio or custom software for bipotential exploration
The kit allows you to show the functionalities of the biopotential device as for example the ECG signal
ECG monitoring
RoHS compliant
Fully compatible with STEVAL-MKI109V3 and STEVAL-MKI109D motherboards
A high performance 32 bit microcontroller bridges the sensor and PC
Enabling interaction through MEMS studio or custom software for bipotential exploration
The kit allows you to show the functionalities of the biopotential device as for example the ECG signal
ECG monitoring
RoHS compliant
Related links
- STMicroelectronics ST1VAFE3BX Biosensor Evaluation Kit Biometric Sensor Evaluation Kit for ST1VAFE3BX ST1VAFE3BX
- STMicroelectronics Controller Evaluation Board STEVAL-CCC002V1 Evaluation Kit for STUSB1600A, Nucleo-F072RB
- STMicroelectronics Evaluation Board STEVAL-ISC004V1 Evaluation Kit for On Board DC-DC, Nucleo-F072RB STEVAL-ISC004V1
- STMicroelectronics STEVAL-C34ADPTK1 Expansion Kit Evaluation Board Expansion Kit for C34 Connector for STEVAL-C34ADPTK1
- Microchip MTCH2120 Evaluation Kit Evaluation Board Evaluation Kit for MTCH2120 MTCH2120 Evaluation Kit (EV64Z42A)
- STMicroelectronics Evaluation Board Evaluation Kit for LSM6DSV16BX Adapter LSM6DSV16BX
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11010 EV03B65A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for LAN7850 EVB-LAN7850
