ZF Hinge Lever Microswitch, Tab Terminal, 15 A @ 250 V ac, DPDT
- RS Stock No.:
- 706-4105
- Mfr. Part No.:
- E19-00H
- Manufacturer:
- ZF
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP494.35
(exc. VAT)
PHP553.67
(inc. VAT)
- RS Stock No.:
- 706-4105
- Mfr. Part No.:
- E19-00H
- Manufacturer:
- ZF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Actuator Type | Hinge Lever | |
| Terminal Type | Tab | |
| Contact Current Rating | 15 A @ 250 V ac | |
| Contact Configuration | DPDT-NO/NC | |
| Operating Force | 2.01 N | |
| Contact Material | Silver Cadmium Oxide | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Actuator Type Hinge Lever | ||
Terminal Type Tab | ||
Contact Current Rating 15 A @ 250 V ac | ||
Contact Configuration DPDT-NO/NC | ||
Operating Force 2.01 N | ||
Contact Material Silver Cadmium Oxide | ||
E Series
E series general purpose microswitches offer a long life coil spring mechanism designed to work at high temperatures. The E series is available in a wide choice of actuators, terminal types and current ratings to suit various applications.
Choice of actuator styles
Long-life coil spring mechanism
Quick Connect terminals 0.250"
Long-life coil spring mechanism
Quick Connect terminals 0.250"

