Omron Roller Lever Microswitch, Pre-wired Terminal, 5 A @ 250 V ac, SPDT, IP67

Unavailable
RS will no longer stock this product.
RS Stock No.:
616-0467
Mfr. Part No.:
D2VW-5L21-M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Actuator Type

Roller Lever

Terminal Type

Pre-wired

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SPDT-NO/NC

IP Rating

IP67

Operating Force

1.18 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Mechanical Life

10000000Operations

Release Force

0.15N

Operating Temperature Range

-40 → +85°C

COO (Country of Origin):
CN

Omron Subminiature Sealed (5 A)


Sealed V3 style microswitch conforming to EN61058-1

Sealed to IEC IP50 (solder terminal type)
Sealed to IEC IP67 (wire lead type)
RoHS compliant
Switches up to 5A @ 250Vac
Contact configuration: SPDT

Approvals

UL, CSA, VDE

Approvals

UL, CSA, VDE