Microswitch Cap for use with V3 Series
- RS Stock No.:
- 337-885
- Mfr. Part No.:
- 337885
- Manufacturer:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 337-885
- Mfr. Part No.:
- 337885
- Manufacturer:
- Honeywell
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Accessory Type | Push Button | |
| For Use With | V3 Series | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Accessory Type Push Button | ||
For Use With V3 Series | ||
RoHS Status: Not Applicable
V3 Pushbutton Mount
Panel mounting assembly for use with V3 button microswitches
Strong nickel-plated steel bracket with melamine button
Maximum working temperature 85°C
Supplied complete with mounting screws, etc
Will accommodate either one or two microswitches (side by side)
Suitable hole cutter see stock no. 543-557
Strong nickel-plated steel bracket with melamine button
Maximum working temperature 85°C
Supplied complete with mounting screws, etc
Will accommodate either one or two microswitches (side by side)
Suitable hole cutter see stock no. 543-557
Note
Microswitch not supplied with assembly.
