Lexar 32 GB MicroSDXC Micro SD Card, Class 10
- RS Stock No.:
- 230-4418
- Mfr. Part No.:
- LSDM10-32GABHE
- Manufacturer:
- Lexar
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 230-4418
- Mfr. Part No.:
- LSDM10-32GABHE
- Manufacturer:
- Lexar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexar | |
| Card Format | MicroSDXC | |
| Capacity | 32 GB | |
| Speed Class Rating | Class 10 | |
| Industrial | No | |
| Nand Type | TLC | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Card Format MicroSDXC | ||
Capacity 32 GB | ||
Speed Class Rating Class 10 | ||
Industrial No | ||
Nand Type TLC | ||
- COO (Country of Origin):
- CN
The Lexar LSDM10 series is high endurance micro SD card specifically designed for extended video monitoring using a dash cam, home security or surveillance cameras in 1080p Full-HD and 4K2. This card is engineered to handle up to 12,000 hours of video recording so you can continuously capture every moment or write and rewrite with ease.
Reliable video monitoring to capture every moment
Maximize the capabilities of your dash cam or security camera
Designed for durability
Rigorously tested
Maximize the capabilities of your dash cam or security camera
Designed for durability
Rigorously tested
