Transcend 32 GB MicroSDHC Micro SD Card, Class 10
- RS Stock No.:
- 187-1728
- Mfr. Part No.:
- TS32GUSDHC10-P3
- Manufacturer:
- Transcend
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-1728
- Mfr. Part No.:
- TS32GUSDHC10-P3
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Card Format | MicroSDHC | |
| Capacity | 32 GB | |
| Speed Class Rating | Class 10 | |
| Industrial | No | |
| Temperature Range | -25 → +85°C | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Card Format MicroSDHC | ||
Capacity 32 GB | ||
Speed Class Rating Class 10 | ||
Industrial No | ||
Temperature Range -25 → +85°C | ||
- COO (Country of Origin):
- TW
Today's advanced smartphones and tablets are fast and powerful, with memory-hungry Apps and Full-HD recording capabilities that perform best with high-speed storage media. Transcend's "Premium" series microSDHC Class 10 cards offer extra storage capacity with superior read/write speeds that keep pace with your mobile lifestyle.
Compatible with cell phones, eBook readers, tablet PCs, and more
Compact USB card reader included
Ultra-fast yet extremely compact
Class 10 compliant
Fully Compliant with the Hi-Speed USB 2.0 specification (P3 Card Reader)
Built-in Error Correcting Code (ECC) to detect and correct transfer errors
Exclusive RecoveRx photo recovery softwar
Compact USB card reader included
Ultra-fast yet extremely compact
Class 10 compliant
Fully Compliant with the Hi-Speed USB 2.0 specification (P3 Card Reader)
Built-in Error Correcting Code (ECC) to detect and correct transfer errors
Exclusive RecoveRx photo recovery softwar
