Transcend 128 GB MicroSD Micro SD Card, Class 10
- RS Stock No.:
- 187-1634
- Mfr. Part No.:
- TS128GUSD500S
- Manufacturer:
- Transcend
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-1634
- Mfr. Part No.:
- TS128GUSD500S
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Card Format | MicroSD | |
| Capacity | 128 GB | |
| Speed Class Rating | Class 10 | |
| Industrial | No | |
| Temperature Range | -25 → +85°C | |
| Nand Type | MLC | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Card Format MicroSD | ||
Capacity 128 GB | ||
Speed Class Rating Class 10 | ||
Industrial No | ||
Temperature Range -25 → +85°C | ||
Nand Type MLC | ||
- COO (Country of Origin):
- TW
Transcend's microSDXC/SDHC 500S memory cards provide the performance and capacity necessary to harness the full power of your UHS-I compliant action camera and drone camera.
Compliant with UHS Speed Class 3 (U3) and UHS Video Speed Class 30 (V30) standards
Up to 128GB storage capacity
Up to 95 MB/s read, 60 MB/s write
MLC NAND flash memory
Ideal for action cameras and drone cameras
Up to 128GB storage capacity
Up to 95 MB/s read, 60 MB/s write
MLC NAND flash memory
Ideal for action cameras and drone cameras
