Samsung 32 GB MicroSD Micro SD Card

Subtotal (1 unit)*

PHP1,936.85

(exc. VAT)

PHP2,169.27

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP1,936.85

*price indicative

RS Stock No.:
175-7508
Mfr. Part No.:
MB-MJ32GA/EU
Manufacturer:
Samsung
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung

Card Format

MicroSD

Capacity

32 GB

Industrial

No

Nand Type

HC

COO (Country of Origin):
CN

Samsung MicroSD Card


The Samsung 32GB microSD card is designed for shooting moments in 1080p. This SD card is suited for maintaining the data in the form of images, mp3 and videos. It can ensure us that memories will be safe and the data will not get corrupted easily. It is available in multiple capacities so that plenty of storage is available to maintain the data.

Features and Benefits


• Card format microSDXC
• Durable
• Full HD
• Series pro endurance
• Water resistant
• Withstands harsh environments

Applications


• Dash cameras
• DSLRs