Kingston 64 GB MicroSDXC Micro SD Card, Class 10, UHS-1 U3
- RS Stock No.:
- 174-4627
- Mfr. Part No.:
- SDCR/64GB
- Manufacturer:
- Kingston
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-4627
- Mfr. Part No.:
- SDCR/64GB
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Card Format | MicroSDXC | |
| Capacity | 64 GB | |
| Speed Class Rating | Class 10, UHS-1 U3 | |
| Industrial | No | |
| Temperature Range | -25 → +85°C | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Card Format MicroSDXC | ||
Capacity 64 GB | ||
Speed Class Rating Class 10, UHS-1 U3 | ||
Industrial No | ||
Temperature Range -25 → +85°C | ||
Kingston MicroSDXC Card
The Kingston 64GB microSDXC card is designed for shooting moments in 1080p or even 4K. This SD card is suited for maintaining the data in the form of images, mp3 and videos. It ensures that memories are safe and the data does not get corrupted easily. It is available in multiple capacities so that plenty of storage is available to maintain the data.
Features and Benefits
• Card format microSDXC
• Durable
• Full HD
• Series canvas react
• Speeds up to 100MB/s read, 80MB/s write
• Temperature ranges between -25°C and 85°C
• Withstands harsh environments
• Durable
• Full HD
• Series canvas react
• Speeds up to 100MB/s read, 80MB/s write
• Temperature ranges between -25°C and 85°C
• Withstands harsh environments
Applications
• Action cameras
• Dash cameras
• DSLRs
• Mirrorless camera
• Dash cameras
• DSLRs
• Mirrorless camera
Certifications
• UHS-1
