ATP 512 MB Industrial MicroSDXC Micro SD Card, Class 6

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

PHP1,499.04

(exc. VAT)

PHP1,678.92

(inc. VAT)

RS Stock No.:
146-5580
Mfr. Part No.:
AF512UDI-ZADXM
Manufacturer:
ATP
Find similar products by selecting one or more attributes.
Select all

Brand

ATP

Card Format

MicroSDXC

Capacity

512 MB

Speed Class Rating

Class 6

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

SLC

ATP's industrial NAND flash based memory cards are built for mission-critical applications, with dedicated engineering product life cycle support, our industrial cards are built with advanced wear leveling, data integrity protections features, and robustly durable to withstand harsh -40°C to 85°C temperature operable environments.

Advanced Wear Leveling algorithm / Bad Block Management
Read Disturb Protector - AutoRefresh to ensure data integrity during read operation
IP67 waterproof / Dustproof test (IEC 60529) / ESD resistance
SD Life Monitor