Hama Roma 6 Button Wireless Laser Mouse Black
- RS Stock No.:
- 143-8957
- Mfr. Part No.:
- 00053879
- Manufacturer:
- Hama
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 143-8957
- Mfr. Part No.:
- 00053879
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Model | Roma | |
| Wired/Wireless | Wireless | |
| Connection Type | USB | |
| Mouse Tracking Method | Laser | |
| Mouse Buttons | 6 | |
| Hand Orientation | Ambidextrous | |
| Scroll Wheel | Yes | |
| Colour | Black | |
| Dimensions | 72 x 123 x 40mm | |
| Height | 441mm | |
| Length | 72mm | |
| Width | 123mm | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Model Roma | ||
Wired/Wireless Wireless | ||
Connection Type USB | ||
Mouse Tracking Method Laser | ||
Mouse Buttons 6 | ||
Hand Orientation Ambidextrous | ||
Scroll Wheel Yes | ||
Colour Black | ||
Dimensions 72 x 123 x 40mm | ||
Height 441mm | ||
Length 72mm | ||
Width 123mm | ||
- COO (Country of Origin):
- CN
Hama "Roma" Wireless Laser Mouse
The Hama "Roma" wireless 6-button laser mouse with high scan precision on practically all surfaces. The mouse has an indicator light which begins to flash when the battery voltage is too low meaning that the batteries required to be replaced
Noiseless main buttons for relaxed working without disturbing noise
Wireless 6-button mouse with high scan precision on practically all surfaces
Practical 4 way scroll wheel for vertical and horizontal scrolling
Storable USB receiver can be transported inside the mouse to save space
Separate on/off switch allows for energy-saving use of the mouse
With software for reprogramming the buttons
Wireless 6-button mouse with high scan precision on practically all surfaces
Practical 4 way scroll wheel for vertical and horizontal scrolling
Storable USB receiver can be transported inside the mouse to save space
Separate on/off switch allows for energy-saving use of the mouse
With software for reprogramming the buttons
System Requirements:
Operating system: Windows 10/8/7/Vista/XP
USB port
Operating system: Windows 10/8/7/Vista/XP
USB port
Supplied with
1 "Roma" wireless laser mouse
1 USB receiver
2 AA batteries
Operating instructions
1 USB receiver
2 AA batteries
Operating instructions
