- RS Stock No.:
- 168-3338
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 168-3338
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
These capacitors are specially designed for audio applications. Constructed from the finest Indian Ruby Mica plates which are cut by hand and then have silver electrodes printed on. The plates are stacked by hand to the required value, have their edges reinforced with silver paste and then sintered at 560°C. After firing they are cut into individual chips ready for lead attachment again by hand. To enhance their audio properties, solid silver lead wires are attached before final trimming and dipping in epoxy resin.
Specifications
Attribute | Value |
---|---|
Series | CA1D |
Capacitance | 1pF |
Voltage | 500V dc |
Dimensions | 15 x 6.5 x 13mm |
Lead Pitch | 10.2mm |
Construction | Flat |
Tolerance | ±0.5pF |
Depth | 6.5mm |
Height | 13mm |
Length | 15mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Radial |
Capacitor Family | Multilayer |
Dielectric Material Family | Mica |