- RS Stock No.:
- 468-217
- Mfr. Part No.:
- B72214Q0271K101
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 468-217
- Mfr. Part No.:
- B72214Q0271K101
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
EnergetiQ series - Q14/Q20
Maximum load capacity at minimum component height
PSpice models
Coating: epoxy resin, flame-retardant to UL 94 V-0
Terminals: tinned copper wire
PSpice models
Coating: epoxy resin, flame-retardant to UL 94 V-0
Terminals: tinned copper wire
Approvals
UL, CSA, CECC
Approvals
UL, CSA, CECC
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 430V |
Maximum AC Voltage Rating | 275V |
Maximum DC Voltage Rating | 350V |
Clamping Voltage | 710V |
Clamping Current | 65A |
Energy | 150J |
Series | EnergetiQ |
Diameter | 16.5mm |
Maximum Surge Current | 8000A |
Capacitance | 470pF |
Thickness | 5.8mm |
Dimensions | 16.5 (Dia.) x 5.8mm |
Lead Pitch | 10mm |