- RS Stock No.:
- 437-7174
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 437-7174
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO Silver Steel Rod, 1 m x 14 mm OD
If you're looking for a reliable, high-quality metal rod for making your own components or tooling parts, look to this versatile bar. Made from silver steel, it's fully compliant with BS1407 standards for the composition of silver steel. It's available in lengths of 1 metre with a 14 mm outside diameter.
Silver steel combines noticeable toughness from its high carbon content with an aesthetically pleasing shine (from which it takes its name), due to large amounts of chrome in its composition. It's an excellent material for uses that demand durability, such as punches and pinions. The metal bar is also ground to a very close tolerance, making it ideally suited to applications that depend on accuracy.
This versatile silver steel rod has been strictly tested to meet our highest standards of consistency and quality, as do all products in our RS PRO range.
Silver steel combines noticeable toughness from its high carbon content with an aesthetically pleasing shine (from which it takes its name), due to large amounts of chrome in its composition. It's an excellent material for uses that demand durability, such as punches and pinions. The metal bar is also ground to a very close tolerance, making it ideally suited to applications that depend on accuracy.
This versatile silver steel rod has been strictly tested to meet our highest standards of consistency and quality, as do all products in our RS PRO range.
Features and Benefits
Versatile metal rod
Silver steel material
Compliant with BS1407 (composition of silver steel)
Very close tolerance levels of +0/-0.015 mm
Available in lengths of 1 m
Outside diameter is 14 mm
Silver steel material
Compliant with BS1407 (composition of silver steel)
Very close tolerance levels of +0/-0.015 mm
Available in lengths of 1 m
Outside diameter is 14 mm
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
BS 1407
Specifications
Attribute | Value |
---|---|
Form | Rod |
Material | Silver Steel |
Length | 1m |
Rod Diameter | 14mm |