Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Crystals, Oscillators & Resonators
MEMS Oscillators
Maxim Integrated 66.6MHz MEMS Oscillator, 8-Pin μMAX, ±0.5% DS1086LU+
RS Stock No.:
798-4823
Mfr. Part No.:
DS1086LU+
Manufacturer:
Maxim Integrated
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
798-4823
Mfr. Part No.:
DS1086LU+
Manufacturer:
Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Specifications
DS1086L, 3.3V Spread-Spectrum EconOscillator Data Sheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Clock Generators, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Clock Generators/Buffers
Attribute
Value
Oscillator Type
MEMS
Maximum Output Frequency
66.6MHz
Frequency Tolerance
±0.5%
Mounting Type
Surface Mount
Package Type
μMAX
Pin Count
8
Dimensions
3.1 x 3.1 x 0.95mm
Length
3.1mm
Width
3.1mm
Height
0.95mm
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C