- RS Stock No.:
- 918-6702
- Mfr. Part No.:
- 504520-0691
- Manufacturer:
- Molex
Discontinued product
- RS Stock No.:
- 918-6702
- Mfr. Part No.:
- 504520-0691
- Manufacturer:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Molex nano-SIM Memory Card Connector - 504520 Series
nano-SIM SMT mount memory card connector with a bar-push, pin-eject design. This nano-SIM memory card socket connector features a card detection switch and an ejector button on the left hand side and is tray capable. Keying and PCB retention facilitate accurate alignment to the mating part and a secure connection to the PCB.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Memory Card Connectors
Specifications
Attribute | Value |
---|---|
Card Type | Nano Sim |
Gender | Female |
Number of Contacts | 6 |
Number of Rows | 1 |
Pitch | 1.1mm |
Body Orientation | Right Angle |
Mounting Type | Surface Mount |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Termination Method | Solder |
Housing Material | Liquid Crystal Polymer |
Length | 13.4mm |
Width | 15.1mm |
Depth | 1.3mm |
Series | 504520 |
Maximum Operating Temperature | +85°C |
Dimensions | 13.4 x 15.1 x 1.3mm |
Minimum Operating Temperature | -25°C |