Molex 6 Way Micro Memory Card Connector With SMT Termination
- RS Stock No.:
- 161-7992
- Mfr. Part No.:
- 503960-0694
- Manufacturer:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-7992
- Mfr. Part No.:
- 503960-0694
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Card Type | Micro SIM | |
| Gender | Female | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Pitch | 1.0mm | |
| Body Orientation | Straight | |
| Mounting Type | Surface Mount | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Method | SMT | |
| Housing Material | Liquid Crystal Polymer | |
| Length | 15.5mm | |
| Width | 1.42mm | |
| Depth | 16.75mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -25°C | |
| Dimensions | 15.5 x 1.42 x 16.75mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Card Type Micro SIM | ||
Gender Female | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 1.0mm | ||
Body Orientation Straight | ||
Mounting Type Surface Mount | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Method SMT | ||
Housing Material Liquid Crystal Polymer | ||
Length 15.5mm | ||
Width 1.42mm | ||
Depth 16.75mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
Dimensions 15.5 x 1.42 x 16.75mm | ||
- COO (Country of Origin):
- CN
Molex micro-SIM Card Sockets
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Memory Card Connectors
