Samtec MCXSeries, Surface Mount MCX Jack, 50Ω Impedance, Solder Termination, 0 → 6GHz, Coaxial cable type

  • RS Stock No. 158-7566
  • Mfr. Part No. MCX-J-P-H-ST-SM1
  • Manufacturer Samtec
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

50 Ohm MCX Jack or Plug, Through-hole

50 ohm impedance
Performance up to 6 GHz
Through-hole termination

Specifications
Attribute Value
Gender Female
Body Orientation Straight
Termination Method Solder
Mounting Type Surface Mount
Size Miniature
Cable Type Coaxial
Impedance 50Ω
Minimum Operating Temperature -65°C
Mating Type Quick Connect
Maximum Operating Temperature +125°C
Operating Frequency 0 → 6GHz
Contact Plating Gold
Contact Material Beryllium Copper, Brass
Series MCX
Temporarily out of stock - back order for despatch 05/05/2020, delivery within 5 working days from desptach date
Price 1 Box of 1
PHP 212.63
(exc. VAT)
PHP 238.15
(inc. VAT)
Box(es)
1 - 9
PHP212.63
10 - 49
PHP204.91
50 - 99
PHP196.16
100 - 499
PHP186.30
500 +
PHP177.18
Related Products
F series PCB elbow jack RF coaxial connector ...
Description:
F series PCB elbow jack RF coaxial connector made from nickel over copper plated zinc alloy. This F series right angle PCB mount miniature RF coax connector is ideal for use in CATV applications.
50 Ohm MCX RF coaxial PCB mount jack ...
Description:
50 Ohm MCX RF coaxial PCB mount jack receptacle connectors with snap-on mating and solder legs. These 50 Ohm MCX RF coax PCB mount female receptacle connectors have a thermoplastic dielectric, a gold over nickel plated body and gold plated ...
Microminiature coaxial connectors suitable for industrial and military ...
Description:
Microminiature coaxial connectors suitable for industrial and military communication applicationsRapid push-pull snap-on mating action compatible with 75Ω versionsSimilar to SMB but 30% smaller in size, ideal for use in equipments with restricted spaceAvailable with gold or nickel plating (cable types ...
50 Ohm SMB RF coaxial PCB jack receptacle ...
Description:
50 Ohm SMB RF coaxial PCB jack receptacle with snap-on mating and 4 PCB solder legs. This 50 Ohm RF coax SMB PCB mount jack receptacle has a PTFE insulator, gold plated nickel body and gold plated male centre contact. ...